You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black ABS T Style Handheld Enclosure - 210x110x41mm -
2970-28BS
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- 2970-28BS
- Order Code:
- EN82804
- Product Range
- 2970 Series
- Technical Datasheet:
- 2970-28BS Datasheet
Product Range Selector (2970 Series)
See all from this product rangeProduct Overview
- Moulded in high impact ABS
- Large LCD cut-out area
- Recesses in lid for membrane keypads or overlays
- Removable tilt stand which is suitable for surface mounting supplied as standard
- Dimensions (LxWxH): 210x110x41mm
Product Information
- :
- Handheld
- :
- ABS
- :
- 41mm
- :
- 110mm
- :
- 210mm
- :
- IP54
- :
- Black
- :
- -
- :
- 1.61"
- :
- 4.33"
- :
- 8.27"
- :
- 2970 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
5+ | £11.60 (£13.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.