You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Polycarbonate Heavy Duty Enclosure with Transparent Lid - 200x120x75mm - 

7200-269C

7200-269C - IP65 Polycarbonate Heavy Duty Enclosure with Transparent Lid - 200x120x75mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7200-269C
Order Code:
EN82848
Product Range
7200 Waterproof Series
Technical Datasheet:
7200-269C   Datasheet
See all Technical Docs

Product Range Selector (7200 Waterproof Series)

See all from this product range

Product Overview

Robust IP65 polycarbonate case to guard electrical and electronic components in rugged environments.
  • Moulded in high grade polycarbonate
  • PCB pillars in base with threaded inserts and for self-tapping screws
  • Lid mounted by four M3 machine screws
  • Easy to use wall-mounting holes
  • Clear lid

Product Information


:
Multipurpose

:
Polycarbonate

:
75mm

:
200mm

:
120mm

:
IP65

:
Grey

:
-

:
2.95"

:
7.87"

:
4.72"

:
7200 Waterproof Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£15.91 ( £19.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.91 (£19.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.66 (£18.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --