You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Grey ABS Enclosure with Deep Lid - 100x50x40mm -
BIM2002/22-GY/GY
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- BIM2002/22-GY/GY
- Order Code:
- EN82863
- Product Range
- 2000
- Technical Datasheet:
- BIM2002/22-GY/GY Datasheet
Product Range Selector (2000)
See all from this product rangeProduct Overview
- ABS deep profile lid and base to IP54 standard
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 40mm
- :
- 50mm
- :
- 100mm
- :
- IP54
- :
- Grey
- :
- -
- :
- 1.57"
- :
- 1.97"
- :
- 3.94"
- :
- 2000
Technical Documents (1)
133 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
5+ | £2.28 (£2.74) | ( ) |
10+ | £2.13 (£2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.