You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Grey ABS Enclosure with Mounting Lugs - 140x65x40mm - 

BIM2004/LUG-GY/GY

BIM2004/LUG-GY/GY - IP54 Grey ABS Enclosure with Mounting Lugs - 140x65x40mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIM2004/LUG-GY/GY
Order Code:
EN82872
Product Range
2000
See all Technical Docs

Product Range Selector (2000)

See all from this product range

Product Overview

Electronics enclosures with lugged lids, suitable for a wide range of surface mounting applications. Once mounted, access to the screws in the lid is restricted, providing extra security.
  • ABS construction, lugged lid and base
  • Lid fixed via four M3 machine screws
  • Excellent machining properties
  • Integral mounting guides accept 1.6mm PCBs
  • Horizontal PCB mounting using PCB adaptors

Product Information


:
Multipurpose

:
ABS

:
40mm

:
65mm

:
140mm

:
IP54

:
Grey

:
-

:
1.57"

:
2.56"

:
5.51"

:
2000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£3.80 ( £4.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.80 (£4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.17 (£3.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.72 (£3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --