You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP54 Grey ABS Enclosure - 190x110x60mm - 

BIM2006/16-GY/GY

BIM2006/16-GY/GY - IP54 Grey ABS Enclosure - 190x110x60mm
BIM2006/16-GY/GY - IP54 Grey ABS Enclosure - 190x110x60mm
BIM2006/16-GY/GY - IP54 Grey ABS Enclosure - 190x110x60mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIM2006/16-GY/GY
Order Code:
EN82880
Product Range
2000
Technical Datasheet:
BIM2006/16-GY/GY   Datasheet
See all Technical Docs

Product Range Selector (2000)

See all from this product range

Product Overview

An electronics enclosure with solid ABS lid, designed for a large number of applications.
  • ABS construction lid and base to IP54 standard
  • Lid mounted by four M3 machine screws
  • Brass inserts in bases enable repeated lid removal
  • Excellent machining properties
  • Integral mounting guides accept 1.6mm PCBs
  • PCB adaptors for horizontal PCB mounting

Footnotes

No longer includes BIM Strip (this does not affect the function of the product)

Product Information


:
Multipurpose

:
ABS

:
60mm

:
110mm

:
190mm

:
IP54

:
Grey

:
-

:
2.36"

:
4.33"

:
7.48"

:
2000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£6.42 ( £7.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.42 (£7.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.61 (£6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.41 (£6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --