You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U Steel Cantilever Rack Shelf for 19" Enclosure - 400mm Deep - 

CAX2TY400

CAX2TY400 - 2U Steel Cantilever Rack Shelf for 19" Enclosure - 400mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAX2TY400
Order Code:
EN83388
Product Range
-
Technical Datasheet:
CAX2TY400   Datasheet
See all Technical Docs

Product Overview

  • Manufactured in 1.5mm thick steel
  • 19" assembly with four anchoring points on front
  • Standard ventilation slots
  • Front fastening 2U height
  • RAL 7016 colour epoxy paint
  • Recommended maximum static load: 10/20kg
  • Screws not included
  • 400mm depth

Product Information


:
2U

:
483mm

:
400mm

:
19" Rack Mount Cabinets

:
19.02"

:
15.75"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£55.05 ( £66.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.05 (£66.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --