You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2U Steel Cantilever Telescopic Rack Shelf for 19" Enclosure - 280mm Deep - 

CAXCTT280

CAXCTT280 - 2U Steel Cantilever Telescopic Rack Shelf for 19" Enclosure - 280mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAXCTT280
Order Code:
EN83389
Product Range
-
Technical Datasheet:
CAXCTT280   Datasheet
See all Technical Docs

Product Overview

  • Ideal for holding keyboards
  • Manufactured in 1.5mm thick steel
  • 19" assembly with four anchoring points on front
  • Standard ventilation slots
  • Front fastening 2U height
  • 280mm deep tray
  • Black epoxy paint finish
  • Recommended maximum static load: 10kg
  • Telescopic guide rails are nickel plated
  • Comes with a tray, pair of guides and a front handle

Product Information


:
2U

:
483mm

:
280mm

:
19" Rack Cabinets

:
19.02"

:
11.02"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£95.45 ( £114.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.45 (£114.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --