You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polycarbonate DIN Rail Enclosure with Open Top and Sides - 114.05x106.2x90mm -
CDIB/6/D2
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CDIB/6/D2
- Order Code:
- EN84136
- Product Range
- DIN Rail Box Series
- Technical Datasheet:
- CDIB/6/D2 Datasheet
Product Range Selector (DIN Rail Box Series)
See all from this product rangeProduct Overview
- UL94-V0 polycarbonate construction
- Designed for 35mm DIN rail or surface mounting
- Multiple snap-in PCB positions (horizontal and vertical)
- Pillars in the base for PCB screw fixing
- Base offers isolation from DIN rail
- Surfaces easily customisable and printed
- Open top, deep profile design
Product Information
- :
- Instrument
- :
- Polycarbonate
- :
- 114mm
- :
- 106mm
- :
- 90mm
- :
- -
- :
- Grey
- :
- -
- :
- 4.49"
- :
- 4.17"
- :
- 3.54"
- :
- DIN Rail Box Series
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.49 (£2.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.