You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 50mm Limit Switch with Plunger - CE21 Series -
CE21.00.AM
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CE21.00.AM
- Order Code:
- MC02227
- Product Range
- CE21 Series
- Technical Datasheet:
- CE21.00.AM Datasheet
Product Range Selector (CE21 Series)
See all from this product rangeProduct Overview
- IP66 Metal casing
- Snap action contacts
- 50mm width
- Rating: 400V
- Impulse withstand voltage : 6kV
- Working temperature:-25°C to +70°C
- Switching frequency: 3600 cycles/h
- Load factor: 0.5
- Short circuit protection: 10A fuse
Product Information
- :
- Plunger
- :
- -
- :
- 10A
- :
- 400V
- :
- 15N
- :
- CE21 Series
- :
- 2.8A
- :
- 250V
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.81 (£18.97) | ( ) |
5+ | £14.82 (£17.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.