You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP67 Pre-Wired 30mm Limit Switch with Adjustable Nylon Roller Lever - CE70 Series -
CE70.0.FM
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CE70.0.FM
- Order Code:
- MC02226
- Technical Datasheet:
- CE70.0.FM Datasheet
Product Range Selector (CE70)
See all from this product rangeProduct Overview
- Pre wired 1m cable
- Metal casing
- IP67 rated
- Snap action contacts
- 30mm width
- Rating: 400V
- Cable: PVC 1m 4x0.75mm
- Working temperature:-25°C to +70°C
- Switching frequency: 3600 cycles/h
- Short circuit protection: 6A fuse
Product Information
- :
- Adjustable Roller Lever
- :
- 400V
- :
- 0.08N
- :
- CE70
- :
- 400V
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.86 (£28.63) | ( ) |
5+ | £22.38 (£26.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.