You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Black Polycarbonate Flanged Enclosure - 168.4x118.9x60.2mm - 

CHD7102BK

CHD7102BK - IP66 Black Polycarbonate Flanged Enclosure - 168.4x118.9x60.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHD7102BK
Order Code:
EN84061
Product Range
71 Series
Technical Datasheet:
CHD7102BK   Datasheet
See all Technical Docs

Product Range Selector (71 Series)

See all from this product range

Product Overview

A robust enclosure with IP66 gasket, designed for outdoor applications.
  • Black UV stabilised polycarbonate construction
  • Recessed cover and mounting flanges on the base
  • PCB mounting boss in base and cover
  • Silicone gasket for dust and moisture resistance
  • Meets NEMA 4X rating
  • Secured from rear face for security

Product Information


:
Outdoor / Waterproof

:
Polycarbonate

:
60mm

:
168mm

:
119mm

:
IP66

:
Black

:
NEMA 4X

:
2.36"

:
6.61"

:
4.69"

:
71 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£22.98 ( £27.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.98 (£27.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.77 (£26.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --