You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66 Polycarbonate Wall Mount Flanged Enclosure with Clear Lid - 222.3x133.4x83.8mm - 

CHD7212GY

CHD7212GY - IP66 Polycarbonate Wall Mount Flanged Enclosure with Clear Lid - 222.3x133.4x83.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHD7212GY
Order Code:
EN84065
Product Range
72 Series
Technical Datasheet:
CHD7212GY   Datasheet
See all Technical Docs

Product Range Selector (72 Series)

See all from this product range

Product Overview

A polished polycarbonate enclosure that is IP66 rated for outdoor and waterproof applications.
  • Durable UV stabilised polycarbonate construction
  • Mounting flanges on the base
  • Recessed cover
  • PCB mounting bosses in base and cover
  • Silicone gasket for dust & moisture resistance
  • Captive stainless steel screws into brass inserts
  • Meets NEMA 4X rating

Product Information


:
Wall Mount

:
Polycarbonate

:
84mm

:
222mm

:
133mm

:
IP66

:
Grey

:
NEMA 4X

:
3.31"

:
8.74"

:
5.24"

:
72 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£41.18 ( £49.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.18 (£49.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £38.01 (£45.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --