You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Enclosure, 300x180x400mm, Grey, IP67 - 

CHDX8-232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CHDX8-232
Order Code:
EN85848
Product Range
CHDX Series
Technical Datasheet:
CHDX8-232   Datasheet
See all Technical Docs

Product Range Selector (CHDX Series)

See all from this product range

Product Overview

When it comes to housing your electronics, the X Series range never compromises on quality or protection. X8 Series feature hinged lids where repeated access to internal components is required. The padlock tab offers increased security with optional keyed latches that lock the enclosure shut. X8 types are ideal for control and measurement equipment as well as distribution boards. A dual door option is available for control panel applications.
  • V0 material
  • Heavy duty

Product Information


:
Heavy Duty

:
Polycarbonate

:
180mm

:
300mm

:
400mm

:
IP66, IP67

:
Grey

:
-

:
7.09"

:
11.81"

:
15.75"

:
CHDX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£77.17 ( £92.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.17 (£92.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £74.18 (£89.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --