You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP62 Grey ABS Handheld Grip Case Enclosure with Battery Compartment Door - 145x95x35mm -
CHH662BGY
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CHH662BGY
- Order Code:
- EN82984
- Product Range
- 66
- Technical Datasheet:
- CHH662BGY Datasheet
Product Range Selector (66)
See all from this product rangeProduct Overview
- Moulded in high impact ABS, UL94-V0
- Recesses in lid and base for membrane keypads or overlays
- PCB pillars in lid and base
- Includes battery compartment with M3 retaining screw
Product Information
- :
- Handheld
- :
- ABS
- :
- 35mm
- :
- 95mm
- :
- 145mm
- :
- IP62
- :
- Grey
- :
- -
- :
- 1.38"
- :
- 3.74"
- :
- 5.71"
- :
- 66
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 27/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
2 more will be available week commencing 27/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.