You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Way Diode 35mm DIN Rail Module, Common Cathode - 

CIM/12W-DIOCC

CIM/12W-DIOCC - 12 Way Diode 35mm DIN Rail Module, Common Cathode
CIM/12W-DIOCC - 12 Way Diode 35mm DIN Rail Module, Common Cathode
CIM/12W-DIOCC - 12 Way Diode 35mm DIN Rail Module, Common Cathode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIM/12W-DIOCC
Order Code:
MC02836
Technical Datasheet:
CIM/12W-DIOCC   Datasheet
See all Technical Docs

Product Range Selector (CIM)

See all from this product range

Product Overview

The CIM/12W-DIOCC from Camden Boss is a 8-Way cathode diode DIN rail module providing a quick and compact method of providing reverse voltage protection, back EMF protection for inductive loads, indicator test and functions.
  • 12 individual diodes (1N4007)
  • Protects against return voltage to circuits
  • Low profile
  • Terminal marked
  • 45° cable entry for easy access
  • Characteristics of IN4007 diodes: 1000V Peak 250V at 1A
  • Cable entry: 0.6 - 2.5mm²
  • Terminal screws: M2.5
  • Strip length: 6mm
  • Maximum terminal torque: 0.5Nm
  • Dimensions (LxWxH): 82x62x38mm

Product Information


:
-

:
-

:
1A

:
250V

:
CIM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£38.83 ( £46.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.83 (£46.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.59 (£42.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --