You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Empty Modular Interface Support, 107mm PCBs, Grey -
CIME/E/BE3500S
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CIME/E/BE3500S
- Order Code:
- EN85765
- Product Range
- Euro
- Technical Datasheet:
- CIME/E/BE3500S Datasheet
Product Range Selector (Euro)
See all from this product rangeProduct Overview
- CIME/E series base element
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Integral DIN rail mounting clip
- IP00 rated
Product Information
- :
- Base Element
- :
- Nylon 6 (Polyamide 6)
- :
- Grey
- :
- 107mm PCBs
- :
- 109mm
- :
- 35mm
- :
- 35mm
- :
- -
- :
- -
- :
- -
- :
- Euro
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
10+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.