You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interface Module Mini Series DIN Rail Base Element for 72mm PCBs - 45mm Width -
CIME/M/BE4500SS
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CIME/M/BE4500SS
- Order Code:
- EN82468
- Product Range
- Mini
- Technical Datasheet:
- CIME/M/BE4500SS Datasheet
Product Range Selector (Mini)
See all from this product rangeProduct Overview
- CIME/M series base element
- Suitable for 72mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Registered design number: 2106418®
- IP00 rated
Product Information
- :
- Base Element
- :
- Nylon 6 (Polyamide 6)
- :
- Grey
- :
- 72mm PCBs
- :
- 45mm
- :
- 92mm
- :
- 20mm
- :
- -
- :
- -
- :
- -
- :
- Mini
Technical Documents (2)
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.66 (£0.79) | ( ) |
5+ | £0.61 (£0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.