You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Interface Module Mini Series DIN Rail End Section with Foot for 72mm PCBs - 22.5mm Width - 

CIME/M/SEF2250S

CIME/M/SEF2250S - Interface Module Mini Series DIN Rail End Section with Foot for 72mm PCBs - 22.5mm Width

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIME/M/SEF2250S
Order Code:
EN82473
Product Range
Mini
Technical Datasheet:
CIME/M/SEF2250S   Datasheet
See all Technical Docs

Product Range Selector (Mini)

See all from this product range

Product Overview

  • CIME/M series end section with foot
  • Suitable for 72mm width PCBs
  • Modular construction for easy assembly
  • Snap fit DIN rail mounting fixtures
  • Moulded in grey UL94-V0 flame retardant PA6
  • Integral marker facility
  • Registered design number: 2106418®
  • IP00 rated

Product Information


:
End Section with Foot

:
72mm Width PCBs

:
Mini

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

135 In stock Need more?

???PF_PDP_RSP_SUP???

£0.76 ( £0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --