You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fused Terminal Block, 3 Pole - 

CMFTB/3

CMFTB/3 - Fused Terminal Block, 3 Pole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMFTB/3
Order Code:
CN03232
Product Range
-
Technical Datasheet:
CMFTB/3   Datasheet
See all Technical Docs

Product Overview

The CMFTB/3 is a 3-pole 450V/20A Fused Terminal Block with UL94-V0 flame retardant PA moulding, nickel plated terminal brass, phosphor bronze fuse clip, M3.6 screw. It features anti rotation spigot and easily cut to size. It accepts 3x1.5mm² or 2x2.5mm² cable entry. It meets creepage and clearance requirements.
  • 16mm fixing pitch
  • 250VAC/13A fuseholder rating
  • Supplied in 3-pole housing
  • IP20 Finger protection rating

Applications

Industrial

Product Information


:
3Ways

:
1.5mm²

:
Screw

:
20A

:
450V

:
5mm x 20mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

888 In stock Need more?

???PF_PDP_RSP_SUP???

£1.30 ( £1.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --