You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP20 Polycarbonate DIN Rail Module Box Enclosure Kit - 90x58x36mm - 

CNMB/2/KIT

CNMB/2/KIT - IP20 Polycarbonate DIN Rail Module Box Enclosure Kit - 90x58x36mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNMB/2/KIT
Order Code:
EN82485
Product Range
CNMB
Technical Datasheet:
CNMB/2/KIT   Datasheet
See all Technical Docs

Product Range Selector (CNMB)

See all from this product range

Product Overview

  • Snap-fit kit for easy assembly
  • Enclosure type: DIN rail (suitable for 35mm)
  • Self customised perforated terminal covers as standard
  • Snap fit terminal covers for IP20 finger protection
  • Can carry up to 3 PCBs horizontally and 2/4 vertically
  • Front panel ideal for screen printing logos etc.
  • Moulded in grey UL94-V0 flame retardant PC
  • Enclosed base eliminates any need for additional insulation

Footnotes

Base, Top Panel, Clips for rail or wall mounting, 2 perforated terminals

Product Information


:
DIN Rail

:
Polycarbonate

:
90mm

:
36mm

:
58mm

:
IP20

:
Grey

:
-

:
3.54"

:
1.42"

:
2.28"

:
CNMB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£5.81 ( £6.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.51 (£6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --