You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP65 Black ABS Enclosure - 185x120x60mm - 

CRDCB0007

CRDCB0007 - IP65 Black ABS Enclosure - 185x120x60mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CRDCB0007
Order Code:
EN81078
Product Range
7000 Recessed Series
Technical Datasheet:
CRDCB0007   Datasheet
See all Technical Docs

Product Range Selector (7000 Recessed Series)

See all from this product range

Product Overview

  • Versatile and attractively styled
  • Manufactured from high impact ABS to provide a multitude of housing solutions
  • Snap-on corner covers allow wall mounting using the wall mounting feet
  • Snap-on corner covers allow wall mounting by using the pre-marked holes on the bottom of enclosure
  • 1mm deep escutcheon provided on lid of enclosure is ideal for mounting a label or membrane keypad
  • Vertical PCB mounting and horizontal PCB mounting bosses are fitted inside the enclosure
  • The enclosure may be sealed to IP65 rating using the sealing gaskets available separately
  • Colour: Black
  • Dimensions: 185 x 120 x 60mm

Product Information


:
Electronic

:
ABS

:
120mm

:
190mm

:
60mm

:
IP65

:
Black

:
-

:
4.72"

:
7.48"

:
2.36"

:
7000 Recessed Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.66 ( £12.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.66 (£12.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.46 (£12.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --