You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Grey ABS Enclosure - 190x120x60mm -
CRDCG0007
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CRDCG0007
- Order Code:
- EN81892
- Product Range
- 7000 Recessed Series
- Technical Datasheet:
- CRDCG0007 Datasheet
Product Range Selector (7000 Recessed Series)
See all from this product rangeProduct Overview
- Versatile and attractively styled
- Manufactured from high impact ABS to provide a multitude of housing solutions
- Snap-on corner covers allow wall mounting using mounting feet or pre-marked holes on enclosure base
- 1mm deep escutcheon on enclosure lid, ideal for mounting a label or membrane keypad
- Vertical PCB mounting and horizontal PCB mounting bosses are fitted inside the enclosure
- The enclosure may be sealed to IP65 rating using a sealing gasket (sold separately)
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 60mm
- :
- 120mm
- :
- 190mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 2.36"
- :
- 4.72"
- :
- 7.48"
- :
- 7000 Recessed Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.59 (£10.31) | ( ) |
5+ | £8.29 (£9.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.