You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block 3.5mm 2 Way -
CTB3051/2BK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTB3051/2BK
- Order Code:
- CN11525
- Product Range
- CTB3051
- Technical Datasheet:
- CTB3051/2BK Datasheet
Product Range Selector (CTB3051)
See all from this product rangeProduct Overview
- Moulded in black
- Dimension of terminal block is 7mm x 7mm x 8.5mm (L x W x H)
- Tinned, nickel plated copper flash
- Captive screws, right angle wire orientation
- Recommended PCB hole size of 1.2mm
- Guided pin alignment
- Double interlock mechanism for increased strength
- Working temperature of 105°C
- UL94 V-0 flame retardant PA
- Approved by cULus standard
Applications
Industrial
Product Information
- :
- 3.5mm
- :
- 2Ways
- :
- -
- :
- -
- :
- 1mm²
- :
- Screw
- :
- 6A
- :
- 300V
- :
- Through Hole Right Angle
- :
- CTB3051
Technical Documents (1)
178 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.27 (£0.32) | ( ) |
| 10+ | £0.25 (£0.30) | ( ) |
| 100+ | £0.21 (£0.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























