You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Terminal Block, Low Profile, 5mm, 2 Way -
CTB55VG/2
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTB55VG/2
- Order Code:
- CN19740
- Product Range
- CTB
Product Range Selector (CTB)
See all from this product rangeProduct Overview
- 5mm Pitch, end stackable
- Moulded in green UL94-V0 flame retardant PA
- Wire protector terminals
- Captive screws & guided pin alignment
- Anti solder wicking terminal
- Rating: 24A/250V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.3mm
- UL recognised, VDE approved
Product Information
- :
- CTB
- :
- 2Contacts
- :
- 5mm
- :
- Terminal Block
- :
- PCB Mount
- :
- 12AWG
- :
- 30AWG
- :
- Nickel Plated Contacts
- :
- Beryllium Copper, Phosphor Bronze
Technical Documents (0)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.32 (£0.38) | ( ) |
100+ | £0.27 (£0.32) | ( ) |
250+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.