You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Free Terminal, 8 Way - 

CTB9200/8A

CTB9200/8A - Free Terminal,  8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB9200/8A
Order Code:
CN02134
Product Range
CTB9200
Technical Datasheet:
CTB9200/8A   Datasheet
See all Technical Docs

Product Range Selector (CTB9200)

See all from this product range

Product Overview

The CTB9200/8A is a 8-pole 320V/12A female pluggable professional rising Clamp Terminal Block with UL94-V0 flame retardant PA green polarised moulding, tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp, M3 steel zinc plated captive screw, 5mm pitch. It features anti solder wicking and guided pin alignment. It accepts 0.2 to 2.5mm² (30 to 12AWG) solid and stranded cable.
  • ≥2.5kV Dielectric strength
  • 4kV Impulse withstand voltage
  • 0.5Nm Torque
  • 1.4mm Recommended PCB hole size

Applications

Industrial

Product Information


:
5mm

:
8Ways

:
30AWG to 12AWG

:
30AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
CTB9200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£3.28 ( £3.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.08 (£3.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --