You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.08mm Low Profile Rising Clamp Terminal Block, 3-Pole, 8A -
CTBP0508/3
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBP0508/3
- Order Code:
- CN20858
- Product Range
- CamBlock Plus
- Technical Datasheet:
- CTBP0508/3 Datasheet
Product Range Selector (CamBlock Plus)
See all from this product rangeProduct Overview
- Wire size of 1.5mm² (26AWG to 16AWG)
- Professional rising clamp terminal
- Guided pin alignment
- Rating is UL=8A/300V, VDE=15A/250V
- Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
- Working temperature range from -40°C to 105°C
- Brass, nickel plated rising clamp
- Tin plated brass pin
- M2.5 steel, zinc plated screws
- 15.24mm length
Applications
Industrial
Product Information
- :
- 5.08mm
- :
- 3Ways
- :
- 26AWG
- :
- 16AWG
- :
- 1.5mm²
- :
- Screw
- :
- 8A
- :
- 300V
- :
- Through Hole Right Angle
- :
- CamBlock Plus
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
25+ | £0.50 (£0.60) | ( ) |
50+ | £0.44 (£0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.