You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.08mm Inverted/Reverse Flanged PCB Horizontal Terminal Block, 3-Pole, 15A - 

CTBP97HJ/3FL

CTBP97HJ/3FL - 5.08mm Inverted/Reverse Flanged PCB Horizontal Terminal Block, 3-Pole, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBP97HJ/3FL
Order Code:
CN21050
Product Range
CamBlock Plus
Technical Datasheet:
CTBP97HJ/3FL   Datasheet
See all Technical Docs

Product Range Selector (CamBlock Plus)

See all from this product range

Product Overview

  • Vertical orientation
  • Dual low pins for extra stability
  • Insulation resistance is 500Mohm/500V withstand voltage is AC2000V/1min, 20mohm contact resistance
  • Working temperature range from -40°C to 105°C
  • Overall Length: 25.40mm

Product Information


:
Socket

:
5.08mm

:
3Ways

:
-

:
-

:
Through Hole Right Angle

:
CamBlock Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

41 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --