You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Pluggable DIN Rail Horizontal PCB Terminal Block, 12 Poles, 61.4mm -
CTBPD96HG/12
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CTBPD96HG/12
- Order Code:
- CN20720
- Product Range
- CTBPD96HG
- Technical Datasheet:
- CTBPD96HG/12 Datasheet
Product Range Selector (CTBPD96HG)
See all from this product rangeProduct Overview
- Polarised mouldings
- Can be reversed on DIN clips
- Wire size is 2.5mm² (28AWG to 14AWG)
- Rating of UL=15A/300V IEC 20A/450V
- Insulation resistance is 500MΩ/500V, withstand voltage is AC2000V/1min, 20mΩ contact resistance
- Working temperature range from -40°C to 105°C
- Tin plated brass pin, nickel plated brass clamp
- M3 steel, zinc plated screw
- 61.4mm length
Applications
Industrial
Product Information
- :
- 12Ways
- :
- 28AWG
- :
- 14AWG
- :
- 2.5mm²
- :
- Screw
- :
- 20A
- :
- 450V
- :
- -
- :
- CTBPD96HG
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.03 (£6.04) | ( ) |
10+ | £4.72 (£5.66) | ( ) |
25+ | £4.52 (£5.42) | ( ) |
50+ | £4.11 (£4.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.