You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.08mm Pluggable DIN Rail Horizontal PCB Terminal Block, 8 Poles, 42mm - 

CTBPD96HJ/8

CTBPD96HJ/8 - 5.08mm Pluggable DIN Rail Horizontal PCB Terminal Block, 8 Poles, 42mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTBPD96HJ/8
Order Code:
CN20734
Product Range
CTBPD96HJ
Technical Datasheet:
CTBPD96HJ/8   Datasheet
See all Technical Docs

Product Range Selector (CTBPD96HJ)

See all from this product range

Product Overview

The CTBPD96HJ/8 from Camdenboss is a 5.08mm pitch, DIN rail mounted inverted/reverse, female, horizontal PCB terminal block with 8 poles. It is moulded in green UL94-V0 flame retardant PA66 material. Approved by cRUus.
  • Polarised mouldings
  • Can be reversed on DIN clips
  • Wire size is 2.5mm² (28AWG to 14AWG)
  • Rating of UL=15A/300V IEC 20A/450V
  • Insulation resistance is 500MΩ/500V, withstand voltage is AC2000V/1min, 20mΩ contact resistance
  • Working temperature range from -40°C to 105°C
  • Tin plated brass pin, nickel plated brass clamp
  • M3 steel, zinc plated screw
  • 42mm length

Applications

Industrial

Product Information


:
8Ways

:
28AWG

:
14AWG

:
2.5mm²

:
Screw

:
20A

:
450V

:
-

:
CTBPD96HJ

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£4.35 ( £5.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.35 (£5.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.08 (£4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.92 (£4.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.57 (£4.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --