You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 Way Pluggable Terminal Strip, 450V AC, 10A, 14 AWG - 

CTSN433/12MF

CTSN433/12MF - 12 Way Pluggable Terminal Strip, 450V AC, 10A, 14 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTSN433/12MF
Order Code:
CN00144
Product Range
CTSN Series
Technical Datasheet:
CTSN433/12MF   Datasheet
See all Technical Docs

Product Range Selector (CTSN Series)

See all from this product range

Product Overview

CTSN433/12MF is a 10mm pitch, 12 pole, male and female set of pluggable terminal strip. It passes 960°C glow-wire test according to EN 60695-2-11 standard.
  • Moulded in natural PA6, self extinguishing to UL94-V2
  • Easily cut to size, zinc-plated steel terminal screws
  • 450VAC maximum voltage, 10.25mm/10A pitch/UL rating, 3.4mm insert diameter
  • 2.5mm²/14AWG cable acceptance, M3 terminal screws
  • 10.25mm pitch, 3.2mm fixing hole diameter, 24A maximum current
  • Nickel-plated brass conducting bush
  • 119.4mm length, 20.5mm width, 16.4mm height
  • Working temperature range from -30°C to +110°C (PA6.6 to +150°C)

Product Information


:
10mm

:
-

:
14AWG

:
CTSN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,002 In stock Need more?

???PF_PDP_RSP_SUP???

£4.02 ( £4.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.02 (£4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.88 (£4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £3.69 (£4.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --