You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Strip, PA66, 12 Way, Hi Temperature, 4mm - 

CTSN631/12W

CTSN631/12W - Terminal Strip, PA66, 12 Way, Hi Temperature, 4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTSN631/12W
Order Code:
CN19180
Product Range
CTSN631
Technical Datasheet:
CTSN631/12W   Datasheet
See all Technical Docs

Product Range Selector (CTSN631)

See all from this product range

Product Overview

The CTSN631/12W is a 12-way 20A panel-mount plug-in Pluggable Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass conducting brush and zinc-plated steel screws. It has easily cut to size and M3 zinc-plated steel terminal screws.
  • Easily cut to size
  • UL94V-0 Flammability
  • -5 to 180°C Operating temperature range

Applications

Industrial

Product Information


:
1 Row

:
12Ways

:
-

:
12AWG

:
-

:
20A

:
450V

:
CTSN631

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£1.34 ( £1.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.21 (£1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --