You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP20 Green Polycarbonate Vertical DIN Rail Enclosure - 101.75x82x22.5mm -
CVB225/KIT
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CVB225/KIT
- Order Code:
- EN82464
- Product Range
- CVB Series
- Technical Datasheet:
- CVB225/KIT Datasheet
Product Range Selector (CVB Series)
See all from this product rangeProduct Overview
- 8A/250V AC rating terminal
- Three sides accept 12-way terminal blocks each side
- Solid & perforated plates to cover unused terminal areas
- Dimensions (W x H x D): 22.5 x 82 x 101.75mm
- Green colour polyamide material type
- UL94-V0 UL rating
- IP20rating
Contents
12 way closed plate, three 4 way closed plates and three 4 way perforated plates.
Product Information
- :
- DIN Rail
- :
- Polyamide (PA 6.6)
- :
- 82mm
- :
- 22.5mm
- :
- 102mm
- :
- IP20
- :
- Green
- :
- -
- :
- 3.23"
- :
- 0.89"
- :
- 4.02"
- :
- CVB Series
Technical Documents (1)
123 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.70 (£5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.