You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP54 Black Die Cast Aluminium Project Enclosure - 50x50x31mm -
RTM5001/11-BLK
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- RTM5001/11-BLK
- Order Code:
- EN82929
- Product Range
- 5000 Series
- Technical Datasheet:
- RTM5001/11-BLK Datasheet
Product Range Selector (5000 Series)
See all from this product rangeProduct Overview
- Diecast aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Product Information
- :
- Multipurpose
- :
- Aluminium
- :
- 31mm
- :
- 50mm
- :
- 50mm
- :
- IP54
- :
- Black
- :
- -
- :
- 1.22"
- :
- 1.97"
- :
- 1.97"
- :
- 5000 Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.47 (£7.76) | ( ) |
5+ | £5.91 (£7.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.