You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TS5150 Wireless All-In-One Printer -
2228C008
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 2228C008
- Order Code:
- CS31994
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292090765
- Technical Datasheet:
- 2228C008 Datasheet
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- High quality photo printing; approx. 39 seconds for a borderless 10x15cm photo
- Additional cloud connectivity via PIXMA Cloud Link
- 6.2cm full colour display with intuitive menu control
- Automatic duplex printing (A4, A5, B5, Letter)
- CIS colour flatbed document scanner
- 1200x2400dpi optical scanning resolution
- Document & photo copying with up to 99 maximum copies
- 4 Colour, 2 cartridge ink system
- USB 2.0 and Wireless 802.11b/g/n interface
- Software suite for organising and printing photos
- Easy-WebPrint EX plug-in for smart web printing (download required)
- Dimensions (HxWxD): 147x425x315mm
Contents
Printer, UK mains lead, set-up cartridges, software and user guide
Product Information
- :
- USB 2.0, WiFi
- :
- -
- :
- ESAT: 13ipm (Black) 6.8ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.89 (£83.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.