You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Genuine Ink Cartridge - 540 Black -
5225B001
- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5225B001
- Order Code:
- CS36136
- Product Range
- Canon 540 Inks
- Also Known As:
- GTIN UPC EAN: 4960999782409
Product Range Selector (Canon 540 Inks)
See all from this product rangeProduct Overview
- Original black pigment ink
- Sharp and clear text for long-lasting documents
- 8ml Standard size cartridge
Product Information
- :
- Canon
- :
- PG-540
- :
- Black
- :
- Original
- :
- Canon 540 Inks
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.98 (£17.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.