You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIXMA TS7450i Wireless Multifunction Printer, Black -
5449C008
New- Manufacturer:
- CANON CANON
- Manufacturer Part No:
- 5449C008
- Order Code:
- CS38711
- Product Range
- Canon PIXMA
- Also Known As:
- GTIN UPC EAN: 4549292192520
Product Range Selector (Canon PIXMA)
See all from this product rangeProduct Overview
- Print, copy and scan with smart wireless connectivity using the Canon PRINT app, AirPrint (for iOS devices) and Mopria (for Android devices)
- High quality photo printing; approx. 43 seconds for a borderless 6x4" photo
- Up to 4800x1200dpi print resolution
- Automatic duplex printing with paper width detection (A4, A5, B5, Letter)
- Convenient two-way paper feed and 35-sheet ADF for paper control
- Flatbed CIS colour scanner with 1200x2400dpi resolution
- Mono/colour document copying with up to 99 maximum copies
- Convenient LED status bar displays status at a glance
- 1.44" OLED display with QR button
- Dual FINE cartridge ink system (PG-560 black/ CL-561 colour)
- USB 2.0, WiFi 802.11b/g/n and WiFi Direct interfaces
- Supports Windows 7/8/10/11 and macOS 10.12.6 - 13
- Dimensions (HxWxD): 206x403x364mm
Contents
Printer, starter cartridges, UK mains lead and user guide
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- ESAT: 13ipm (Black) 6.8ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Canon PIXMA
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.82 (£113.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.