You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sulaco 7 Button Optical Mouse, Black -
CND-SGM04RGB
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-SGM04RGB
- Order Code:
- CS33496
- Product Range
- Canyon Gaming Mice
- Also Known As:
- GTIN UPC EAN: 5291485005887
- Technical Datasheet:
- CND-SGM04RGB Datasheet
Product Range Selector (Canyon Gaming Mice)
See all from this product rangeProduct Overview
- Responsive Pixart 3519 optical sensor
- 5 Step adjustable resolution (800/1200/2400/3200/4200DPI)
- 7 Programmable buttons
- Robust construction with 5 million click button lifespan
- RGB backlight with 6 colour modes
- Scanning frequency: 3000FPS, response frequency: 125/250/500/1000Hz
- Built-in memory for saving user profiles
- Twin Surface double rubberised coating for extra durability and comfort during gameplay
- 1.65m Braided USB cable with ferrite filter
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Canyon Gaming Mice
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.