You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10,000mAh Power Bank Dual USB Charger with Quick Charge, Rose Gold -
CND-TPBQC10RG
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CND-TPBQC10RG
- Order Code:
- BT06668
- Also Known As:
- GTIN UPC EAN: 5291485004453
- Technical Datasheet:
- CND-TPBQC10RG Datasheet
Product Range Selector (Canyon TPBQC10)
See all from this product rangeProduct Overview
- Provides enough power for 4 full charges for most smartphones
- Quick Charge 3.0 technology for faster charging compared to standard 5V mains chargers
- Optimised charging with USB Power Delivery ensures fastest and safest charging rates
- USB Output 1: 5V / 2A, USB Output 2: 18W (Quick Charge port)
- Recharges via USB, approx. 7 hours for a full charge
- Integrated LED indicator for current charge level
- Dimensions (HxWxD): 22x100x62mm
Contents
Power Bank charger, Micro USB cable and user guide
Product Information
- :
- 10Ah
- :
- 2 Ports
- :
- 2A
- :
- -
- :
- -
- :
- -
- :
- Canyon TPBQC10
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.27 (£32.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.