You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

True Wireless Stereo Portable Bluetooth Speaker, Blue Sapphire - 

CNE-CBTSP4BL

CNE-CBTSP4BL - True Wireless Stereo Portable Bluetooth Speaker, Blue Sapphire
CNE-CBTSP4BL - True Wireless Stereo Portable Bluetooth Speaker, Blue Sapphire
CNE-CBTSP4BL - True Wireless Stereo Portable Bluetooth Speaker, Blue Sapphire

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-CBTSP4BL
Order Code:
AV30319
Also Known As:
GTIN UPC EAN: 5291485009182

Product Overview

  • Portable Bluetooth V5.0 speaker with True Wireless Stereo function for total stereo surround sound when paired with a secondary speaker
  • ø52mm dynamic transducer driver that delivers a round and complete sound with powerful, prominent bass
  • Can be used as a portable radio with FM radio function
  • Supports multimedia format: Bluetooth, TF Card and FM
  • 1200mAh lithium battery that provides 4h of continuous use
  • Can operate at 2Mbps at 10M
  • High-quality material and double protection layer desgin for splash proofing and charging or discharging safety
  • USB Type-C universal charging port

Applications

Audio, Music

Product Information


:
-

:
-

:
-

:
114mm

:
93mm

:
51mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5291485009182

5 In stock Need more?

???PF_PDP_RSP_SUP???

£15.14 ( £18.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.14 (£18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.13 (£16.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --