You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
True Wireless Stereo Portable Bluetooth Speaker, Flame Red -
CNE-CBTSP4R
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CBTSP4R
- Order Code:
- AV30317
- Also Known As:
- GTIN UPC EAN: 5291485009199
Product Overview
- Portable Bluetooth V5.0 speaker with True Wireless Stereo function for total stereo surround sound when paired with a secondary speaker
- ø52mm dynamic transducer driver that delivers a round and complete sound with powerful, prominent bass
- Can be used as a portable radio with FM radio function
- Supports multimedia format: Bluetooth, TF Card and FM
- 1200mAh lithium battery that provides 4h of continuous use
- Can operate at 2Mbps at 10M
- High-quality material and double protection layer desgin for splash proofing and charging or discharging safety
- USB Type-C universal charging port
Applications
Audio, Music
Product Information
- :
- -
- :
- -
- :
- -
- :
- 114mm
- :
- 93mm
- :
- 51mm
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.14 (£18.17) | ( ) |
| 3+ | £14.13 (£16.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























