You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 to 8 Pin Lightning Plug Black Charge and Sync Round Lead - 1m -
CNE-CFI1B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CFI1B
- Order Code:
- TE07914
- Also Known As:
- GTIN UPC EAN: 5291485002305
Product Range Selector (CNE-CFI Lightning-USB Cable)
See all from this product rangeProduct Overview
- Charge and sync USB to Lightning cable
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Round cable design
Product Information
- :
- Lightning Plug
- :
- Type A Plug to Lightning Plug
- :
- USB Type A Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- CNE-CFI Lightning-USB Cable
Technical Documents (0)
Also Known As
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
3+ | £2.43 (£2.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.