You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB-1009 Power Bank Charger 10000mAh, Black -
CNE-CPB1009B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CPB1009B
- Order Code:
- BT07163
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485009380
- Technical Datasheet:
- CNE-CPB1009B Datasheet
Product Overview
- 10,000mAh Capacity provides approx. 3 full charges for a smartphone
- Smart IC technology automatically detects the correct charging output for the connected device to ensure safe, reliable charging
- 6 Types of protection built-in including short-circuit and overheating
- Output: 5/9/12V 3A (max), input: 9V/2A (max)
- USB-C port is capable of 20W Power Delivery
- USB-A Port supports QC 3.0 (Quick Charge) for faster charging
- Compact, lightweight design for effective portability
- Quick charge cable included
- 2 Year manufacturer warranty
Contents
Power bank charger, quick charge cable and user guide
Product Information
- :
- 10000mAh
- :
- 2 Ports
- :
- 3A
- :
- 144mm
- :
- 16mm
- :
- 68mm
- :
- -
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.99 (£15.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.