You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB-2001 Power Bank Dual USB Charger 20000mAh, White -
CNE-CPB2001W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CPB2001W
- Order Code:
- BT06841
- Product Range
- Canyon PB-2001
- Also Known As:
- GTIN UPC EAN: 5291485008314
- Technical Datasheet:
- CNE-CPB2001W Datasheet
Product Range Selector (Canyon PB-2001)
See all from this product rangeProduct Overview
- Dual USB outputs for charging two devices at the same time
- 20,000mAh battery capacity
- Output: 5V 2.1A, input: 5V/2A
- LED Charge level indicator
- Six types of protection to ensure safe, reliable charging
- Convenient dual input design; recharge the power bank with Micro USB or USB-C (USB-C cable supplied)
Contents
Power bank charger, USB-C cable and user guide
Product Information
- :
- 20Ah
- :
- 2 Ports
- :
- 2.1A
- :
- -
- :
- -
- :
- -
- :
- Canyon PB-2001
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.78 (£33.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.