You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB-2002 Power Bank Charger 20000mAh, Black -
CNE-CPB2002B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-CPB2002B
- Order Code:
- BT07164
- Also Known As:
- GTIN UPC EAN: 5291485009403
- Technical Datasheet:
- CNE-CPB2002B Datasheet
Product Overview
- 20,000mAh Capacity provides approx. 6 full charges for smartphones
- Smart IC technology automatically detects the correct charging output for the connected device to ensure safe, reliable charging
- 6 Types of protection built-in including short-circuit and overheating
- Output: 5/9/12V 5A (max), input: 9V/3A (max)
- USB-C port supports PD input is capable of 18W Power Delivery
- USB-A Ports both support QC 3.0 (Quick Charge) for faster charging
- Built-in digital display monitors battery percentage and fast charge status
- USB-C charging cable included
- 2 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Product Information
- :
- 20000mAh
- :
- 3 Ports
- :
- 5A
- :
- 148mm
- :
- 29mm
- :
- 69mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 09/08/25
Order now. Pay nothing until products are dispatched42 more will be available week commencing 09/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.