You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 720p HD Webcam -
CNE-HWC2
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-HWC2
- Order Code:
- CS35088
- Also Known As:
- GTIN UPC EAN: 5291485007829
- Technical Datasheet:
- CNE-HWC2 Datasheet
Product Overview
- Compatible with Skype, Teams, Zoom and Google Meet
- 1MP CMOS Sensor with five-layer lens
- Fixed focus with 20cm focal length
- Max. video resolution 1280x720 @30fps (supports Full HD with software interpolation)
- Fixed focus with 46° viewing angle
- 360° Rotation function
- Mechanical privacy shutter for added security
- Multifunction clip for flexible mounting
- High speed USB 2.0 interface with 1.5m cable
- Dimensions (HxWxD): 60x90x55mm
Product Information
- :
- Webcam
- :
- 1280x720
- :
- -
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 02/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
30 more will be available week commencing 02/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.32 (£19.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.