You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 1080p Full HD Webcam - 

CNE-HWC2N

CNE-HWC2N - USB 2.0 1080p Full HD Webcam
CNE-HWC2N - USB 2.0 1080p Full HD Webcam
CNE-HWC2N - USB 2.0 1080p Full HD Webcam
CNE-HWC2N - USB 2.0 1080p Full HD Webcam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNE-HWC2N
Order Code:
CS35089
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485007812
Technical Datasheet:
CNE-HWC2N   Datasheet
See all Technical Docs

Product Overview

High performance, Full HD webcam that is ideal for remote communication between colleagues and family members. The CNE-HWC2N features a mechanical privacy shutter, built-in microphone and is fully compatible with all popular messaging clients.
  • Compatible with Skype, Teams, Zoom and Google Meet
  • 2MP CMOS Sensor with glass lens
  • Fixed focus with 20cm focal length
  • Max. video resolution 1920x1080 @30fps
  • Fixed focus with 88° wide viewing angle
  • 360° Rotation function
  • Mechanical privacy shutter for added security
  • Multifunction clip for flexible mounting
  • High speed USB 2.0 interface with 1.5m cable
  • Dimensions (HxWxD): 60x90x55mm

Product Information


:
Webcam

:
1920x1080

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485007812

8 In stock Need more?

???PF_PDP_RSP_SUP???

£25.85 ( £31.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.85 (£31.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --