You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFI-4 USB-C to Lightning Lead, 1.2m White -
CNS-MFIC4W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-MFIC4W
- Order Code:
- TE08814
- Also Known As:
- GTIN UPC EAN: 5291485006600
- Technical Datasheet:
- CNS-MFIC4W Datasheet
Product Overview
- Apple certified USB-C to Lightning lead, ideal for laptops and Macbooks with only USB-C ports
- Supports 5V/2.4A USB-C adaptors
- 18W Power Delivery
- Supplied in retail packaging
Contents
Cable only
Product Information
- :
- Type C Plug to Lightning Plug
- :
- 1.2m
- :
- 3.94ft
- :
- -
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.74 (£10.49) | ( ) |
5+ | £8.28 (£9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.