You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Wireless Sports Earphones, Black -
CNS-SBTHS1B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-SBTHS1B
- Order Code:
- AV27894
- Also Known As:
- GTIN UPC EAN: 5291485003357
- Technical Datasheet:
- CNS-SBTHS1B Datasheet
Product Overview
- Flexible ear hooks to maintain a secure fit during workouts
- Inline microphone and volume control
- Up to 6 hours battery life from a single charge
- Micro USB charging connection
- Comes with 3 sizes of earbuds for comfortable use
- Bluetooth 4.1 wireless technology
Contents
Bluetooth headset, 3x ear cushions, USB charging cable and user guide
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.82 (£14.18) | ( ) |
3+ | £10.88 (£13.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.