You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thunderbolt 3 Multiport Docking Station with HDMI & Card Reader - 

CNS-TDS05DG

CNS-TDS05DG - Thunderbolt 3 Multiport Docking Station with HDMI & Card Reader
CNS-TDS05DG - Thunderbolt 3 Multiport Docking Station with HDMI & Card Reader
CNS-TDS05DG - Thunderbolt 3 Multiport Docking Station with HDMI & Card Reader
CNS-TDS05DG - Thunderbolt 3 Multiport Docking Station with HDMI & Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-TDS05DG
Order Code:
CS33282
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485006129
Technical Datasheet:
CNS-TDS05DG   Datasheet
See all Technical Docs

Product Overview

Ideal for the mobile professional, this versatile hub expands the capabilities of your MacBook for convenient data transfer. Providing external Thunderbolt 3 & USB 3.0 ports, 4K HDMI output as well as SD & MicroSD card slots it makes for the perfect MacBook travel companion!
  • Provides Thunderbolt 3 & USB 3.0 ports, 4K HDMI output and SD / MicroSD card slots
  • 100W Power Delivery allows you to power your laptop and peripherals at the same time
  • HDMI resolutions up to 4K @30Hz or Full HD @60Hz
  • Thunderbolt 3 data transfer up to 40Gb/s and SuperSpeed USB 3.0 up to 5Gb/s
  • Separate SD and MicroSD slots (no adaptor required)
  • Full aluminium housing with anti-slip frame
  • Plug and play operation and hot-swap support
  • Dimensions (HxWxD): 11x90x41mm

Footnotes

Note: for use with the latest MacBook Pro / Air models only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485006129

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£26.42 ( £31.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.42 (£31.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --