You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS-12 13 Port USB-C PD Multiport Hub with Dual HDMI / VGA / LAN / Audio / Card Reader - 

CNS-TDS12

CNS-TDS12 - DS-12 13 Port USB-C PD Multiport Hub with Dual HDMI / VGA / LAN / Audio / Card Reader
CNS-TDS12 - DS-12 13 Port USB-C PD Multiport Hub with Dual HDMI / VGA / LAN / Audio / Card Reader
CNS-TDS12 - DS-12 13 Port USB-C PD Multiport Hub with Dual HDMI / VGA / LAN / Audio / Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CANYON CANYON
Manufacturer Part No:
CNS-TDS12
Order Code:
CS35455
Product Range
-
Also Known As:
GTIN UPC EAN: 5291485008666
Technical Datasheet:
CNS-TDS12   Datasheet
See all Technical Docs

Product Overview

Comprehensive multifunction hub that provides a wide range of connectivity options via a single USB-C port. The hub creates a perfect solution for expanding the functionality of a laptop or smart device into a full workstation. The DS-12 hub is equipped with dual HDMI, VGA, 4 port USB hub, Gigabit LAN, USB-C, 3.5mm audio output and SD/MicroSD card slots.
  • Comprehensive multifunction hub for USB-C connectivity
  • Provides dual HDMI, VGA, USB hub, LAN port, USB-C, audio and dual card readers
  • Four port USB hub; 3x USB 3.0 @5Gb/s and 1x USB 2.0
  • USB-C port supports data transfer at USB 2.0 speed and 100W Power Delivery
  • Dual HDMI ports with 4K @30Hz resolution
  • VGA Port with 1080p Full HD resolution @60Hz
  • 3.5mm Audio connection for headphones & speakers
  • Dual card slots for SD/SDHC/SDXC & MicroSD cards
  • Gigabit RJ45 Ethernet port for LAN connection
  • Lightweight and durable aluminium housing with space grey finish
  • Integrated USB-C connection with 0.18m lead
  • Plug and play design, no software or drivers required
  • Dimensions (HxWxD): 15x130x58mm
  • 2 Year manufacturer warranty

Footnotes

Note: Host device must support DP Alt Mode. External displays on Apple M1 devices; 1 display - mirror/extend, 2/3 displays - mirrored only.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5291485008666

7 In stock Need more?

???PF_PDP_RSP_SUP???

£69.57 ( £83.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.57 (£83.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --